Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
360m³/h
Series
R1G133
Width
133mm
Depth
91mm
Dimensions
133 (Dia.) x 91 Dmm
Fan Speed
3900rpm
Noise Level
63dB(A)
Bearing Type
Ball
Commutation Type
Electronic
Direction of Curve
Backward
Sensor Output Type
Tachometer
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
BD 133.182
BD 133.182 Each (Exc. Vat)
BD 146.500
BD 146.500 Each (inc. VAT)
1
BD 133.182
BD 133.182 Each (Exc. Vat)
BD 146.500
BD 146.500 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 133.182 |
5 - 9 | BD 130.372 |
10 - 19 | BD 127.814 |
20+ | BD 125.384 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
360m³/h
Series
R1G133
Width
133mm
Depth
91mm
Dimensions
133 (Dia.) x 91 Dmm
Fan Speed
3900rpm
Noise Level
63dB(A)
Bearing Type
Ball
Commutation Type
Electronic
Direction of Curve
Backward
Sensor Output Type
Tachometer
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.