ebm-papst R1G220 Series Centrifugal Fan, 24 V dc, 1055m³/h, DC Operation, 220.9 (Dia.) x 71 Dmm

RS Stock No.: 825-7614Brand: ebm-papstManufacturers Part No.: R1G220-AB35-52
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

1055m³/h

Series

R1G220

Width

220.9mm

Depth

71mm

Dimensions

220.9 (Dia.) x 71 Dmm

Fan Speed

3150rpm

Noise Level

76dB(A)

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Output Type

Tachometer

Country of Origin

Hungary

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Stock information temporarily unavailable.

BD 224.697

BD 224.697 Each (Exc. Vat)

BD 247.167

BD 247.167 Each (inc. VAT)

ebm-papst R1G220 Series Centrifugal Fan, 24 V dc, 1055m³/h, DC Operation, 220.9 (Dia.) x 71 Dmm

BD 224.697

BD 224.697 Each (Exc. Vat)

BD 247.167

BD 247.167 Each (inc. VAT)

ebm-papst R1G220 Series Centrifugal Fan, 24 V dc, 1055m³/h, DC Operation, 220.9 (Dia.) x 71 Dmm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 224.697
5 - 9BD 218.559
10 - 19BD 214.230
20+BD 210.116

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

1055m³/h

Series

R1G220

Width

220.9mm

Depth

71mm

Dimensions

220.9 (Dia.) x 71 Dmm

Fan Speed

3150rpm

Noise Level

76dB(A)

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Output Type

Tachometer

Country of Origin

Hungary

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.