Technical Document
Specifications
Brand
ebm-papstBlower Type
Centrifugal
AC or DC Operation
AC
Series
R2D160
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
BD 167.932
BD 167.932 Each (Exc. Vat)
BD 184.725
BD 184.725 Each (inc. VAT)
1
BD 167.932
BD 167.932 Each (Exc. Vat)
BD 184.725
BD 184.725 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 167.932 |
5 - 9 | BD 164.450 |
10 - 19 | BD 161.227 |
20+ | BD 158.218 |
Technical Document
Specifications
Brand
ebm-papstBlower Type
Centrifugal
AC or DC Operation
AC
Series
R2D160
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.