ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 Dmm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Series
R2E220
Width
221.4mm
Depth
71mm
Dimensions
221.4 (Dia.) x 71 Dmm
Fan Speed
2700rpm
Noise Level
70dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Hungary
BD 72.336
BD 72.336 Each (Exc. Vat)
BD 79.570
BD 79.570 Each (inc. VAT)
1
BD 72.336
BD 72.336 Each (Exc. Vat)
BD 79.570
BD 79.570 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 72.336 |
| 5 - 9 | BD 70.939 |
| 10 - 19 | BD 69.658 |
| 20+ | BD 68.448 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Series
R2E220
Width
221.4mm
Depth
71mm
Dimensions
221.4 (Dia.) x 71 Dmm
Fan Speed
2700rpm
Noise Level
70dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Hungary