Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
900 m³/h, 990m³/h
Series
R2E220
Width
220mm
Depth
71mm
Dimensions
220 (Dia.) x 71 Dmm
Fan Speed
2700 rpm, 3050rpm
Noise Level
74dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
BD 107.536
BD 107.536 Each (Exc. Vat)
BD 118.290
BD 118.290 Each (inc. VAT)
1
BD 107.536
BD 107.536 Each (Exc. Vat)
BD 118.290
BD 118.290 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 107.536 |
5 - 9 | BD 103.554 |
10 - 19 | BD 99.858 |
20+ | BD 97.196 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
900 m³/h, 990m³/h
Series
R2E220
Width
220mm
Depth
71mm
Dimensions
220 (Dia.) x 71 Dmm
Fan Speed
2700 rpm, 3050rpm
Noise Level
74dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.