Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
945m³/h
Series
RadiCal
Dimensions
220 x 73.5mm
Country of Origin
Czech Republic
You may be interested in
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, 900m³/h, AC Operation, 220 (Dia.) x 71 DmmBrand: ebm-papst
BD 93.775Each (Exc. Vat)
BD 95.469
BD 95.469 Each (Exc. Vat)
BD 105.016
BD 105.016 Each (inc. VAT)
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 945m³/h, ac Operation, 220 x 73.5mm
1
BD 95.469
BD 95.469 Each (Exc. Vat)
BD 105.016
BD 105.016 Each (inc. VAT)
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 945m³/h, ac Operation, 220 x 73.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, 900m³/h, AC Operation, 220 (Dia.) x 71 DmmBrand: ebm-papst
BD 93.775Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
945m³/h
Series
RadiCal
Dimensions
220 x 73.5mm
Country of Origin
Czech Republic
You may be interested in
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, 900m³/h, AC Operation, 220 (Dia.) x 71 DmmBrand: ebm-papst
BD 93.775Each (Exc. Vat)