ebm-papst R2E225 Series Centrifugal Fan, 230 V ac, 825m³/h, AC Operation

RS Stock No.: 217-4210Brand: ebm-papstManufacturers Part No.: R2E225-AT51-05
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

825m³/h

Series

R2E225

Width

225mm

Depth

69mm

Fan Speed

2650rpm

Noise Level

70dB

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

BD 136.477

BD 136.477 Each (Exc. Vat)

BD 150.125

BD 150.125 Each (inc. VAT)

ebm-papst R2E225 Series Centrifugal Fan, 230 V ac, 825m³/h, AC Operation

BD 136.477

BD 136.477 Each (Exc. Vat)

BD 150.125

BD 150.125 Each (inc. VAT)

ebm-papst R2E225 Series Centrifugal Fan, 230 V ac, 825m³/h, AC Operation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 136.477
10 - 24BD 127.166
25 - 49BD 118.140
50+BD 110.072

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

825m³/h

Series

R2E225

Width

225mm

Depth

69mm

Fan Speed

2650rpm

Noise Level

70dB

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.