Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
1195m³/h
Series
RadiCal
Dimensions
225 x 99mm
Country of Origin
Czech Republic
BD 138.826
BD 138.826 Each (Exc. Vat)
BD 152.709
BD 152.709 Each (inc. VAT)
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1195m³/h, ac Operation, 225 x 99mm
1
BD 138.826
BD 138.826 Each (Exc. Vat)
BD 152.709
BD 152.709 Each (inc. VAT)
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1195m³/h, ac Operation, 225 x 99mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
1195m³/h
Series
RadiCal
Dimensions
225 x 99mm
Country of Origin
Czech Republic