Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
440m³/h
Series
R2S175
Width
175mm
Depth
69mm
Dimensions
175 (Dia.) x 69 Dmm
Fan Speed
2350rpm
Noise Level
61dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
BD 413.626
BD 68.938 Each (In a Pack of 6) (Exc. Vat)
BD 454.989
BD 75.832 Each (In a Pack of 6) (inc. VAT)
6
BD 413.626
BD 68.938 Each (In a Pack of 6) (Exc. Vat)
BD 454.989
BD 75.832 Each (In a Pack of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
6 - 24 | BD 68.938 | BD 413.626 |
30 - 54 | BD 67.557 | BD 405.342 |
60 - 114 | BD 66.276 | BD 397.656 |
120+ | BD 65.079 | BD 390.474 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
440m³/h
Series
R2S175
Width
175mm
Depth
69mm
Dimensions
175 (Dia.) x 69 Dmm
Fan Speed
2350rpm
Noise Level
61dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.