ebm-papst RadiCal Series Centrifugal Fan, 200 → 240 V ac, 280m³/h, ac Operation, 133 x 63mm

RS Stock No.: 646-780Brand: ebm-papstManufacturers Part No.: R3G133RA0114
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

200 → 240 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

280m³/h

Series

RadiCal

Dimensions

133 x 63mm

Country of Origin

Hungary

You may be interested in

BD 68.448

BD 68.448 Each (Exc. Vat)

BD 75.293

BD 75.293 Each (inc. VAT)

ebm-papst RadiCal Series Centrifugal Fan, 200 → 240 V ac, 280m³/h, ac Operation, 133 x 63mm

BD 68.448

BD 68.448 Each (Exc. Vat)

BD 75.293

BD 75.293 Each (inc. VAT)

ebm-papst RadiCal Series Centrifugal Fan, 200 → 240 V ac, 280m³/h, ac Operation, 133 x 63mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Supply Voltage

200 → 240 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

280m³/h

Series

RadiCal

Dimensions

133 x 63mm

Country of Origin

Hungary

You may be interested in