Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
1290m³/h
Series
RadiCal
Width
220 (Dia.)mm
Depth
92mm
Dimensions
220 (Dia.) X 90mm
Fan Speed
3230rpm
Bearing Type
Ball
Better World Claim
Saves energy
Direction of Curve
Backward
IP Rating
IP54
Better World Product (Find out more)
Yes
Commutation Type
Electronic
Country of Origin
Germany
Product details
ebm-papst RadiCal EC Centrifugal Fans
The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.
Low-pressure centrifugal solutions
Fitted with highly efficient GreenTech EC motor
Aerodynamic shape reduces noise emissions
Hybrid construction makes impellers highly corrosion-resistant
EC control options available
Applications
RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include
Control cabinet cooling
In-line duct fans
Home ventilation units
Heat pumps
BD 212.316
BD 212.316 Each (Exc. Vat)
BD 233.548
BD 233.548 Each (inc. VAT)
1
BD 212.316
BD 212.316 Each (Exc. Vat)
BD 233.548
BD 233.548 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 212.316 |
5 - 9 | BD 189.766 |
10 - 19 | BD 176.858 |
20+ | BD 163.488 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
1290m³/h
Series
RadiCal
Width
220 (Dia.)mm
Depth
92mm
Dimensions
220 (Dia.) X 90mm
Fan Speed
3230rpm
Bearing Type
Ball
Better World Claim
Saves energy
Direction of Curve
Backward
IP Rating
IP54
Better World Product (Find out more)
Yes
Commutation Type
Electronic
Country of Origin
Germany
Product details
ebm-papst RadiCal EC Centrifugal Fans
The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.
Low-pressure centrifugal solutions
Fitted with highly efficient GreenTech EC motor
Aerodynamic shape reduces noise emissions
Hybrid construction makes impellers highly corrosion-resistant
EC control options available
Applications
RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include
Control cabinet cooling
In-line duct fans
Home ventilation units
Heat pumps