Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst RER 120 TD - S-Force Series Centrifugal Fan, 24 V dc, 377m³/h, DC Operation, 120 (Dia.) x 54 Dmm

RS Stock No.: 825-7853Brand: ebm-papstManufacturers Part No.: RER120-26/14/2TDP
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

377m³/h

Series

RER 120 TD - S-Force

Width

120mm

Depth

54mm

Dimensions

120 (Dia.) x 54 Dmm

Fan Speed

6100rpm

Noise Level

82dB

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst DC Centrifugal Fans, RER Series

The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.

Centrifugal Fans

Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.

Features

Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range

Certain models feature:

Speed control
Glass-fibre reinforced plastic impeller

Stock information temporarily unavailable.

BD 65.394

BD 65.394 Each (Exc. Vat)

BD 71.933

BD 71.933 Each (inc. VAT)

ebm-papst RER 120 TD - S-Force Series Centrifugal Fan, 24 V dc, 377m³/h, DC Operation, 120 (Dia.) x 54 Dmm

BD 65.394

BD 65.394 Each (Exc. Vat)

BD 71.933

BD 71.933 Each (inc. VAT)

ebm-papst RER 120 TD - S-Force Series Centrifugal Fan, 24 V dc, 377m³/h, DC Operation, 120 (Dia.) x 54 Dmm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 65.394
5 - 9BD 62.974
10 - 19BD 60.727
20+BD 59.110

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

377m³/h

Series

RER 120 TD - S-Force

Width

120mm

Depth

54mm

Dimensions

120 (Dia.) x 54 Dmm

Fan Speed

6100rpm

Noise Level

82dB

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst DC Centrifugal Fans, RER Series

The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.

Centrifugal Fans

Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.

Features

Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range

Certain models feature:

Speed control
Glass-fibre reinforced plastic impeller