ebm-papst RL 90 N Series Centrifugal Fan, 115 V ac, 42m³/h, AC Operation, 120.6 x 120.6 x 37mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
42m³/h
Series
RL 90 N
Height
120.6mm
Width
120.6mm
Depth
37mm
Dimensions
120.6 x 120.6 x 37mm
Fan Speed
2550rpm
Noise Level
60dB
Bearing Type
Ball
Mounting Hole Spacing
104.8 x 100.8mm
Direction of Curve
Radial
Mounting Hole Diameter
4.2mm
Vertical Hole Spacing
104.8mm
Horizontal Hole Spacing
100.8mm
Product details
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation

BD 43.241
BD 43.241 Each (Exc. Vat)
BD 47.565
BD 47.565 Each (inc. VAT)
1
BD 43.241
BD 43.241 Each (Exc. Vat)
BD 47.565
BD 47.565 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 43.241 |
| 5 - 9 | BD 38.764 |
| 10 - 19 | BD 36.201 |
| 20+ | BD 34.925 |

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
42m³/h
Series
RL 90 N
Height
120.6mm
Width
120.6mm
Depth
37mm
Dimensions
120.6 x 120.6 x 37mm
Fan Speed
2550rpm
Noise Level
60dB
Bearing Type
Ball
Mounting Hole Spacing
104.8 x 100.8mm
Direction of Curve
Radial
Mounting Hole Diameter
4.2mm
Vertical Hole Spacing
104.8mm
Horizontal Hole Spacing
100.8mm
Product details
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
