Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst RL 90 N Series Centrifugal Fan, 12 V dc, 40m³/h, DC Operation, 120.6 x 120.6 x 37.3mm

RS Stock No.: 263-7834Brand: ebm-papstManufacturers Part No.: RL90-18/12NDistrelec Article No.: 15421090
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

40m³/h

Series

RL 90 N

Height

120.6mm

Width

120.6mm

Depth

37.3mm

Dimensions

120.6 x 120.6 x 37.3mm

Fan Speed

2500rpm

Noise Level

58dB

Bearing Type

Ball

Mounting Hole Spacing

104.8 x 100.8mm

Direction of Curve

Forward

Commutation Type

Electronic

Vertical Hole Spacing

104.8mm

Horizontal Hole Spacing

100.8mm

Mounting Hole Diameter

4.2mm

Country of Origin

Hungary

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

Stock information temporarily unavailable.

BD 44.630

BD 44.630 Each (Exc. Vat)

BD 49.093

BD 49.093 Each (inc. VAT)

ebm-papst RL 90 N Series Centrifugal Fan, 12 V dc, 40m³/h, DC Operation, 120.6 x 120.6 x 37.3mm

BD 44.630

BD 44.630 Each (Exc. Vat)

BD 49.093

BD 49.093 Each (inc. VAT)

ebm-papst RL 90 N Series Centrifugal Fan, 12 V dc, 40m³/h, DC Operation, 120.6 x 120.6 x 37.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.630
5 - 9BD 39.858
10 - 19BD 37.128
20+BD 34.298

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

40m³/h

Series

RL 90 N

Height

120.6mm

Width

120.6mm

Depth

37.3mm

Dimensions

120.6 x 120.6 x 37.3mm

Fan Speed

2500rpm

Noise Level

58dB

Bearing Type

Ball

Mounting Hole Spacing

104.8 x 100.8mm

Direction of Curve

Forward

Commutation Type

Electronic

Vertical Hole Spacing

104.8mm

Horizontal Hole Spacing

100.8mm

Mounting Hole Diameter

4.2mm

Country of Origin

Hungary

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation