ebm-papst RLF 100 Series Centrifugal Fan, 12 V dc, 64m³/h, DC Operation, 127 x 127 x 25.4mm

RS Stock No.: 514-2963Brand: ebm-papstManufacturers Part No.: RLF100-11/12
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

64m³/h

Series

RLF 100

Height

127mm

Width

127mm

Depth

25.4mm

Dimensions

127 x 127 x 25.4mm

Fan Speed

5100rpm

Noise Level

64dB

Bearing Type

Ball

Mounting Hole Spacing

112 x 94.4mm

Direction of Curve

Backward

Commutation Type

Electronic

Mounting Hole Diameter

4.4mm

Vertical Hole Spacing

112mm

Horizontal Hole Spacing

94.4mm

Country of Origin

Germany

Product details

DC Radial Fan

DC Radial blower with electronically commutated external rotor motor
Extremely flat and powerful radial fan
Electronic protection against reverse polarity, locked rotor and overloading
Housing and blower wheel of fibreglass reinforced plastic
Radial direction of flow, direction of motor as seen from right
Electrical connection via 2 leads AWG22, TR24. Stripped and tinned ends
Mass 320g

BD 39.496

BD 39.496 Each (Exc. Vat)

BD 43.446

BD 43.446 Each (inc. VAT)

ebm-papst RLF 100 Series Centrifugal Fan, 12 V dc, 64m³/h, DC Operation, 127 x 127 x 25.4mm

BD 39.496

BD 39.496 Each (Exc. Vat)

BD 43.446

BD 43.446 Each (inc. VAT)

ebm-papst RLF 100 Series Centrifugal Fan, 12 V dc, 64m³/h, DC Operation, 127 x 127 x 25.4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 39.496
5 - 9BD 35.238
10 - 19BD 32.818
20+BD 30.305

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

64m³/h

Series

RLF 100

Height

127mm

Width

127mm

Depth

25.4mm

Dimensions

127 x 127 x 25.4mm

Fan Speed

5100rpm

Noise Level

64dB

Bearing Type

Ball

Mounting Hole Spacing

112 x 94.4mm

Direction of Curve

Backward

Commutation Type

Electronic

Mounting Hole Diameter

4.4mm

Vertical Hole Spacing

112mm

Horizontal Hole Spacing

94.4mm

Country of Origin

Germany

Product details

DC Radial Fan

DC Radial blower with electronically commutated external rotor motor
Extremely flat and powerful radial fan
Electronic protection against reverse polarity, locked rotor and overloading
Housing and blower wheel of fibreglass reinforced plastic
Radial direction of flow, direction of motor as seen from right
Electrical connection via 2 leads AWG22, TR24. Stripped and tinned ends
Mass 320g