ebm-papst W1G130 Series Axial Fan, 115 V ac, AC Operation, 370m³/h, 25W, IP54, 150 x 57mm

RS Stock No.: 764-7390Brand: ebm-papstManufacturers Part No.: W1G130-AA49-01
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Power Consumption

25W

Depth

57mm

Dimensions

150 x 57mm

Air Flow

370m³/h

Noise Level

63dB

Bearing Type

Ball

IP Rating

IP54

Country of Origin

Germany

Product details

ebm-papst GreenTech EC Energy Efficient Fans – W1G130 Series

The W1G130 series utilises motors with GreenTech EC technology offering enhanced performance with a fraction of the energy usage of conventional motors. They require up to 60% less input capacity than its AC predecessors. They have 2 speed stages which can be switched according to demand further reducing their energy requirements and increasing cost savings. Sealed to IP54 they can be used in industrial applications and are mechanically fully compatible with their AC predecessors making conversion to this technology quicker and easier.

GreenTech EC Technology

GreenTech EC refers to the motor used in multiple series’ of fans from the ebm-papst range. These motors have been specifically developed to offer maximum energy-efficiency and enable the equipment to be as economically as possible. This gives a reduction in operating costs while still giving improved performance over conventional motors. They also set a new standard in reliability and service life further reducing any operating and maintenance costs.

Features

• Energy efficient AC fan with EC technology
• Conversion and drive electronics fully integrated
• Long service life
• Speed selection max. /min
• Soft start
• Thermal overload protection for motor
• Ingress Protection: IP54
• Operating temperature range: -40 to +80 °C

Stock information temporarily unavailable.

BD 67.518

BD 67.518 Each (Exc. Vat)

BD 74.270

BD 74.270 Each (inc. VAT)

ebm-papst W1G130 Series Axial Fan, 115 V ac, AC Operation, 370m³/h, 25W, IP54, 150 x 57mm

BD 67.518

BD 67.518 Each (Exc. Vat)

BD 74.270

BD 74.270 Each (inc. VAT)

ebm-papst W1G130 Series Axial Fan, 115 V ac, AC Operation, 370m³/h, 25W, IP54, 150 x 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 67.518
5 - 9BD 63.388
10 - 24BD 61.688
25 - 49BD 58.597
50+BD 52.706

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Power Consumption

25W

Depth

57mm

Dimensions

150 x 57mm

Air Flow

370m³/h

Noise Level

63dB

Bearing Type

Ball

IP Rating

IP54

Country of Origin

Germany

Product details

ebm-papst GreenTech EC Energy Efficient Fans – W1G130 Series

The W1G130 series utilises motors with GreenTech EC technology offering enhanced performance with a fraction of the energy usage of conventional motors. They require up to 60% less input capacity than its AC predecessors. They have 2 speed stages which can be switched according to demand further reducing their energy requirements and increasing cost savings. Sealed to IP54 they can be used in industrial applications and are mechanically fully compatible with their AC predecessors making conversion to this technology quicker and easier.

GreenTech EC Technology

GreenTech EC refers to the motor used in multiple series’ of fans from the ebm-papst range. These motors have been specifically developed to offer maximum energy-efficiency and enable the equipment to be as economically as possible. This gives a reduction in operating costs while still giving improved performance over conventional motors. They also set a new standard in reliability and service life further reducing any operating and maintenance costs.

Features

• Energy efficient AC fan with EC technology
• Conversion and drive electronics fully integrated
• Long service life
• Speed selection max. /min
• Soft start
• Thermal overload protection for motor
• Ingress Protection: IP54
• Operating temperature range: -40 to +80 °C