ebm-papst W2E142 Series Axial Fan, 115 V ac, AC Operation, 172 x 150 x 38mm

RS Stock No.: 825-7995Brand: ebm-papstManufacturers Part No.: W2E142-CC13-16
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

150mm

Width

172mm

Depth

38mm

Dimensions

172 x 150 x 38mm

Bearing Type

Ball

Product details

ebm-papst AC Ball Bearing Axial Fans

A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.

Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset

Approvals

UL; CSA; VDE

Stock information temporarily unavailable.

BD 66.253

BD 66.253 Each (Exc. Vat)

BD 72.878

BD 72.878 Each (inc. VAT)

ebm-papst W2E142 Series Axial Fan, 115 V ac, AC Operation, 172 x 150 x 38mm

BD 66.253

BD 66.253 Each (Exc. Vat)

BD 72.878

BD 72.878 Each (inc. VAT)

ebm-papst W2E142 Series Axial Fan, 115 V ac, AC Operation, 172 x 150 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 66.253
5 - 9BD 64.510
10 - 19BD 62.948
20 - 49BD 61.496
50+BD 58.454

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

150mm

Width

172mm

Depth

38mm

Dimensions

172 x 150 x 38mm

Bearing Type

Ball

Product details

ebm-papst AC Ball Bearing Axial Fans

A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.

Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset

Approvals

UL; CSA; VDE