ebm-papst Axial Fan, 230 V ac, ac Operation, 815m³/h, 67 / 87W, 0.39 / 0.44A Max, IP44, 260 x 260 x 80mm

RS Stock No.: 283-6187Brand: ebm-papstManufacturers Part No.: W2E208-BA20-01Distrelec Article No.: 15420810
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

260mm

AC or DC Operation

AC

Power Consumption

67 / 87W

Width

260mm

Depth

80mm

Maximum Current

0.39 / 0.44A

Dimensions

260 x 260 x 80mm

Air Flow

815m³/h

IP Rating

IP44

Distrelec Product Id

15420810

Country of Origin

Germany

Stock information temporarily unavailable.

BD 119.702

BD 119.702 Each (Exc. Vat)

BD 131.672

BD 131.672 Each (inc. VAT)

ebm-papst Axial Fan, 230 V ac, ac Operation, 815m³/h, 67 / 87W, 0.39 / 0.44A Max, IP44, 260 x 260 x 80mm

BD 119.702

BD 119.702 Each (Exc. Vat)

BD 131.672

BD 131.672 Each (inc. VAT)

ebm-papst Axial Fan, 230 V ac, ac Operation, 815m³/h, 67 / 87W, 0.39 / 0.44A Max, IP44, 260 x 260 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Height

260mm

AC or DC Operation

AC

Power Consumption

67 / 87W

Width

260mm

Depth

80mm

Maximum Current

0.39 / 0.44A

Dimensions

260 x 260 x 80mm

Air Flow

815m³/h

IP Rating

IP44

Distrelec Product Id

15420810

Country of Origin

Germany