Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Power Consumption
150W
Maximum Current
660mA
Depth
80mm
Dimensions
320 x 80mm
Air Flow
1970m³/h
Noise Level
71dB
Fan Speed
2600rpm
Direction of Curve
Backward
Bearing Type
Ball
Product details
ebm-papst AC Axial Fan - W2E250 Series
Brought to you by ebm-papst, the W2E250 series enforces excellent cooling purposes. With their round design and impedance protection against overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Diecast aluminium housing
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• Both 115 V ac and 230 V ac available
What are Axial Fans?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
What is motor stalling?
Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the fan to fail or in more extreme circumstances damage the internals. The W2E200 series fully protects against this outcome with its temperature sensor, which incorporates an automatic reset.
Do you have finger guards available?
We do have finger guards which are highly beneficial and meet health and safety standards.
Does this fan use ball bearings or sleeve bearings?
The W2E250 series use ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies.
BD 176.632
BD 176.632 Each (Exc. Vat)
BD 194.295
BD 194.295 Each (inc. VAT)
1
BD 176.632
BD 176.632 Each (Exc. Vat)
BD 194.295
BD 194.295 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 176.632 |
5 - 9 | BD 167.970 |
10 - 24 | BD 164.422 |
25 - 49 | BD 157.949 |
50+ | BD 145.612 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Power Consumption
150W
Maximum Current
660mA
Depth
80mm
Dimensions
320 x 80mm
Air Flow
1970m³/h
Noise Level
71dB
Fan Speed
2600rpm
Direction of Curve
Backward
Bearing Type
Ball
Product details
ebm-papst AC Axial Fan - W2E250 Series
Brought to you by ebm-papst, the W2E250 series enforces excellent cooling purposes. With their round design and impedance protection against overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Diecast aluminium housing
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• Both 115 V ac and 230 V ac available
What are Axial Fans?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
What is motor stalling?
Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the fan to fail or in more extreme circumstances damage the internals. The W2E200 series fully protects against this outcome with its temperature sensor, which incorporates an automatic reset.
Do you have finger guards available?
We do have finger guards which are highly beneficial and meet health and safety standards.
Does this fan use ball bearings or sleeve bearings?
The W2E250 series use ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies.