ebm-papst W2E250 Series Axial Fan, 115 V ac, AC Operation, 1970m³/h, 180W, 790mA Max, 320 x 280 x 80mm

RS Stock No.: 825-8077Brand: ebm-papstManufacturers Part No.: W2E250-HJ32-01
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

320mm

Width

280mm

Power Consumption

180W

Maximum Current

790mA

Depth

80mm

Dimensions

320 x 280 x 80mm

Air Flow

1970m³/h

Noise Level

70dB

Fan Speed

2700rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst AC Axial Fan - W2E250 Series

Brought to you by ebm-papst, the W2E250 series enforces excellent cooling purposes. With their round design and impedance protection against overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Diecast aluminium housing
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• Both 115 V ac and 230 V ac available

What are Axial Fans?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

What is motor stalling?

Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the fan to fail or in more extreme circumstances damage the internals. The W2E200 series fully protects against this outcome with its temperature sensor, which incorporates an automatic reset.

Do you have finger guards available?

We do have finger guards which are highly beneficial and meet health and safety standards.

Does this fan use ball bearings or sleeve bearings?

The W2E250 series use ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies.

Stock information temporarily unavailable.

BD 161.376

BD 161.376 Each (Exc. Vat)

BD 177.514

BD 177.514 Each (inc. VAT)

ebm-papst W2E250 Series Axial Fan, 115 V ac, AC Operation, 1970m³/h, 180W, 790mA Max, 320 x 280 x 80mm

BD 161.376

BD 161.376 Each (Exc. Vat)

BD 177.514

BD 177.514 Each (inc. VAT)

ebm-papst W2E250 Series Axial Fan, 115 V ac, AC Operation, 1970m³/h, 180W, 790mA Max, 320 x 280 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 161.376
5 - 9BD 153.252
10 - 24BD 149.924
25 - 49BD 143.847
50+BD 132.280

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

320mm

Width

280mm

Power Consumption

180W

Maximum Current

790mA

Depth

80mm

Dimensions

320 x 280 x 80mm

Air Flow

1970m³/h

Noise Level

70dB

Fan Speed

2700rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst AC Axial Fan - W2E250 Series

Brought to you by ebm-papst, the W2E250 series enforces excellent cooling purposes. With their round design and impedance protection against overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Diecast aluminium housing
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• Both 115 V ac and 230 V ac available

What are Axial Fans?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

What is motor stalling?

Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the fan to fail or in more extreme circumstances damage the internals. The W2E200 series fully protects against this outcome with its temperature sensor, which incorporates an automatic reset.

Do you have finger guards available?

We do have finger guards which are highly beneficial and meet health and safety standards.

Does this fan use ball bearings or sleeve bearings?

The W2E250 series use ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies.