Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
4.7W
Maximum Current
196mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
245m³/h
Noise Level
44dB
Fan Speed
2800rpm
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst Standard DC Ball Bearing Fans
ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.
• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection
BD 70.086
BD 70.086 Each (Exc. Vat)
BD 77.095
BD 77.095 Each (inc. VAT)
1
BD 70.086
BD 70.086 Each (Exc. Vat)
BD 77.095
BD 77.095 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 70.086 |
5 - 9 | BD 65.752 |
10 - 24 | BD 63.976 |
25 - 49 | BD 60.736 |
50+ | BD 54.566 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
4.7W
Maximum Current
196mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
245m³/h
Noise Level
44dB
Fan Speed
2800rpm
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst Standard DC Ball Bearing Fans
ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.
• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection