ebm-papst S Series Axial Fan, 230 V ac, AC Operation, 2072.8m³/h, 90W, 600mA Max, IP44, 430 x 430 x 113mm

RS Stock No.: 165-1374Brand: ebm-papstManufacturers Part No.: W4E300-DS72-02Distrelec Article No.: 30396473
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

113.2mm

AC or DC Operation

AC

Width

430mm

Power Consumption

90W

Depth

430mm

Maximum Current

600mA

Dimensions

430 x 430 x 113mm

Air Flow

2072.8m³/h

Termination Type

Wire

Noise Level

62dB

Fan Speed

1500rpm

Bearing Type

Ball

IP Rating

IP44

Country of Origin

Germany

Stock information temporarily unavailable.

BD 341.715

BD 341.715 Each (Exc. Vat)

BD 375.887

BD 375.887 Each (inc. VAT)

ebm-papst S Series Axial Fan, 230 V ac, AC Operation, 2072.8m³/h, 90W, 600mA Max, IP44, 430 x 430 x 113mm

BD 341.715

BD 341.715 Each (Exc. Vat)

BD 375.887

BD 375.887 Each (inc. VAT)

ebm-papst S Series Axial Fan, 230 V ac, AC Operation, 2072.8m³/h, 90W, 600mA Max, IP44, 430 x 430 x 113mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 341.715
5 - 9BD 326.161
10 - 24BD 318.984
25 - 49BD 312.378
50+BD 306.388

Technical Document

Specifications

Supply Voltage

230 V ac

Height

113.2mm

AC or DC Operation

AC

Width

430mm

Power Consumption

90W

Depth

430mm

Maximum Current

600mA

Dimensions

430 x 430 x 113mm

Air Flow

2072.8m³/h

Termination Type

Wire

Noise Level

62dB

Fan Speed

1500rpm

Bearing Type

Ball

IP Rating

IP44

Country of Origin

Germany