Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Vent Grille, 397 x 397 x 26mm

RS Stock No.: 281-3864Brand: ebm-papstManufacturers Part No.: WSK 35Distrelec Article No.: 30422606
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Dimensions

397 x 397 x 26mm

Height

397mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Width

397mm

Operating Temperature Range

-30 → +70 °C

Country of Origin

Germany

Product details

Back Draught Shutters

To prevent back draughts
Lightweight blades and square opening provide maximum free area when the fan is operating
Blades close under gravity when the fan airflow ceases
All components are light grey and UV stabilised to provide a long life

You may be interested in
Shutter, back draught, 355mm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 30.382

BD 30.382 Each (Exc. Vat)

BD 33.420

BD 33.420 Each (inc. VAT)

ebm-papst Vent Grille, 397 x 397 x 26mm

BD 30.382

BD 30.382 Each (Exc. Vat)

BD 33.420

BD 33.420 Each (inc. VAT)

ebm-papst Vent Grille, 397 x 397 x 26mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 30.382
5 - 9BD 27.418
10 - 19BD 25.712
20+BD 25.096
You may be interested in
Shutter, back draught, 355mm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Dimensions

397 x 397 x 26mm

Height

397mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Width

397mm

Operating Temperature Range

-30 → +70 °C

Country of Origin

Germany

Product details

Back Draught Shutters

To prevent back draughts
Lightweight blades and square opening provide maximum free area when the fan is operating
Blades close under gravity when the fan airflow ceases
All components are light grey and UV stabilised to provide a long life

You may be interested in
Shutter, back draught, 355mm
P.O.A.Each (Exc. Vat)