Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

450mm Backdraught Shutter

RS Stock No.: 281-3892Brand: ebm-papstManufacturers Part No.: WSK45
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Dimensions

501 x 501 x 31mm

Height

501mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Width

501mm

Operating Temperature Range

-30 → +70 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

450mm Backdraught Shutter

P.O.A.

450mm Backdraught Shutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions

501 x 501 x 31mm

Height

501mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Width

501mm

Operating Temperature Range

-30 → +70 °C

You may be interested in