Eccel Technology Ltd 000650 RF RF Module RFID Reader 2.4GHz, 5.5V

RS Stock No.: 303-376Brand: Eccel Technology LtdManufacturers Part No.: 000650
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

RF Module

Component Type

Reader

Supported Frequency Bands

2.4GHz

Mounting Type

Surface Mount

Supply Voltage

5.5V

Country of Origin

Poland

Stock information temporarily unavailable.

BD 36.388

BD 36.388 Each (Exc. Vat)

BD 40.027

BD 40.027 Each (inc. VAT)

Eccel Technology Ltd 000650 RF RF Module RFID Reader 2.4GHz, 5.5V

BD 36.388

BD 36.388 Each (Exc. Vat)

BD 40.027

BD 40.027 Each (inc. VAT)

Eccel Technology Ltd 000650 RF RF Module RFID Reader 2.4GHz, 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

RF Module

Component Type

Reader

Supported Frequency Bands

2.4GHz

Mounting Type

Surface Mount

Supply Voltage

5.5V

Country of Origin

Poland