Eccel Technology Ltd Chilli-RS232-B1 (000372) RFID Reader 13.56MHz, 4.5 → 25V

RS Stock No.: 162-4452Brand: Eccel Technology LtdManufacturers Part No.: Chilli-RS232-B1 (000372)
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Reader

Supported Frequency Bands

13.56MHz

Supported Bus Interfaces

AES-128, RS232, UART, USB

Supply Voltage

4.5 → 25V

Length

75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

50mm

BD 27.654

BD 27.654 Each (Exc. Vat)

BD 30.419

BD 30.419 Each (inc. VAT)

Eccel Technology Ltd Chilli-RS232-B1 (000372) RFID Reader 13.56MHz, 4.5 → 25V

BD 27.654

BD 27.654 Each (Exc. Vat)

BD 30.419

BD 30.419 Each (inc. VAT)

Eccel Technology Ltd Chilli-RS232-B1 (000372) RFID Reader 13.56MHz, 4.5 → 25V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Component Type

Reader

Supported Frequency Bands

13.56MHz

Supported Bus Interfaces

AES-128, RS232, UART, USB

Supply Voltage

4.5 → 25V

Length

75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

50mm