Technical Document
Specifications
Brand
Eccel Technology LtdAntenna Form Factor
Rectangular
Antenna Physical Form
Square
Frequency Range
13.56 MHz
Antenna Mounting Type
PCB
Gain
1
Connector Gender
Female
Country of Origin
Poland
BD 5.875
BD 5.875 Each (Exc. Vat)
BD 6.462
BD 6.462 Each (inc. VAT)
1
BD 5.875
BD 5.875 Each (Exc. Vat)
BD 6.462
BD 6.462 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.875 |
10 - 49 | BD 5.665 |
50 - 99 | BD 5.602 |
100+ | BD 5.549 |
Technical Document
Specifications
Brand
Eccel Technology LtdAntenna Form Factor
Rectangular
Antenna Physical Form
Square
Frequency Range
13.56 MHz
Antenna Mounting Type
PCB
Gain
1
Connector Gender
Female
Country of Origin
Poland