Eccel Technology Ltd RFID-ANT1356-80x80-800 v1 PCB Antenna, High Frequency RFID

RS Stock No.: 184-9850Brand: Eccel Technology LtdManufacturers Part No.: RFID-ANT1356-80x80-800 v1
brand-logo
View all in RFID Antennas

Technical Document

Specifications

RF Protocols

High Frequency RFID

Frequency Range

13.56 MHz

Antenna Physical Form

PCB

Antenna Mounting Type

SMD

Series

RFID-ANT

Country of Origin

Poland

Stock information temporarily unavailable.

BD 9.306

BD 9.306 Each (Exc. Vat)

BD 10.237

BD 10.237 Each (inc. VAT)

Eccel Technology Ltd RFID-ANT1356-80x80-800 v1 PCB Antenna, High Frequency RFID

BD 9.306

BD 9.306 Each (Exc. Vat)

BD 10.237

BD 10.237 Each (inc. VAT)

Eccel Technology Ltd RFID-ANT1356-80x80-800 v1 PCB Antenna, High Frequency RFID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

High Frequency RFID

Frequency Range

13.56 MHz

Antenna Physical Form

PCB

Antenna Mounting Type

SMD

Series

RFID-ANT

Country of Origin

Poland