Eccel Technology Ltd RWD-MICODE RFID Module 13.56MHz, 5V

RS Stock No.: 715-4075Brand: Eccel Technology LtdManufacturers Part No.: RWD-MICODE
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Module

Supported Frequency Bands

13.56MHz

Supported Bus Interfaces

TTL

Supply Voltage

5V

Country of Origin

United Kingdom

Product details

MicroRWD Mifare/ICODE RFID Reader Module

The MicroRWD MF-IC module is a complete “contactless” reader/writer for 13.56MHz Mifare and ICODE SLI cards and tags.

Operating Frequency: 13.56MHz
Read/Write Range: up to 100mm
Supports Mifare™, ICODE™ and Ultralight™ protocols
Host communication: serial UART @ 9600bps with CTS flow control
Alternative Data Output: 24/32 bit Weigand protocol
Power supply: +5 V dc
Operating temperature range: -40 to +85°C
Dimensions: 30.5 x 18mm DIL module

Standards

ISO 14443A, ISO 15693

Stock information temporarily unavailable.

BD 24.420

BD 24.420 Each (Exc. Vat)

BD 26.862

BD 26.862 Each (inc. VAT)

Eccel Technology Ltd RWD-MICODE RFID Module 13.56MHz, 5V

BD 24.420

BD 24.420 Each (Exc. Vat)

BD 26.862

BD 26.862 Each (inc. VAT)

Eccel Technology Ltd RWD-MICODE RFID Module 13.56MHz, 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Module

Supported Frequency Bands

13.56MHz

Supported Bus Interfaces

TTL

Supply Voltage

5V

Country of Origin

United Kingdom

Product details

MicroRWD Mifare/ICODE RFID Reader Module

The MicroRWD MF-IC module is a complete “contactless” reader/writer for 13.56MHz Mifare and ICODE SLI cards and tags.

Operating Frequency: 13.56MHz
Read/Write Range: up to 100mm
Supports Mifare™, ICODE™ and Ultralight™ protocols
Host communication: serial UART @ 9600bps with CTS flow control
Alternative Data Output: 24/32 bit Weigand protocol
Power supply: +5 V dc
Operating temperature range: -40 to +85°C
Dimensions: 30.5 x 18mm DIL module

Standards

ISO 14443A, ISO 15693