Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eclipse 300 mm Bi-metal, 18 TPI

RS Stock No.: 184-7557Brand: EclipseManufacturers Part No.: AA3045ERS
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

18

Material

Bi-metal

Pinhole Diameter

4mm

You may be interested in
Bahco 300 mm Spring Steel Hacksaw Blade, 18 TPI
BD 0.791Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Eclipse 300 mm Bi-metal, 18 TPI

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Eclipse 300 mm Bi-metal, 18 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 300 mm Spring Steel Hacksaw Blade, 18 TPI
BD 0.791Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

18

Material

Bi-metal

Pinhole Diameter

4mm

You may be interested in
Bahco 300 mm Spring Steel Hacksaw Blade, 18 TPI
BD 0.791Each (In a Pack of 10) (Exc. Vat)