Eclipse 300 mm HSS Hacksaw Blade, 24 TPI

RS Stock No.: 264-8373Brand: EclipseManufacturers Part No.: AS46DRS
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12,5mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

24

Material

HSS

Country of Origin

United Kingdom

Product details

Hacksaw Flexible HSS

Blade length 300mm
A virtually unbreakable, edge-hardened blade, which offers flexibility and safety. Manufactured entirely from ABC III high speed steel, these blades will cut through most types of steel

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
BD 0.690Each (In a Pack of 5) (Exc. Vat)
Bahco 300 mm Spring Steel Hacksaw Blade, 24 TPI
BD 0.847Each (In a Pack of 10) (Exc. Vat)
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
BD 7.7321 Box of 10 (Exc. Vat)
Facom 300 mm Cobalt Steel Hacksaw Blade, 24 TPI
BD 27.7511 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 10.395

BD 2.079 Each (In a Pack of 5) (Exc. Vat)

BD 11.435

BD 2.287 Each (In a Pack of 5) (inc. VAT)

Eclipse 300 mm HSS Hacksaw Blade, 24 TPI

BD 10.395

BD 2.079 Each (In a Pack of 5) (Exc. Vat)

BD 11.435

BD 2.287 Each (In a Pack of 5) (inc. VAT)

Eclipse 300 mm HSS Hacksaw Blade, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
BD 0.690Each (In a Pack of 5) (Exc. Vat)
Bahco 300 mm Spring Steel Hacksaw Blade, 24 TPI
BD 0.847Each (In a Pack of 10) (Exc. Vat)
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
BD 7.7321 Box of 10 (Exc. Vat)
Facom 300 mm Cobalt Steel Hacksaw Blade, 24 TPI
BD 27.7511 Box of 10 (Exc. Vat)

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12,5mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

24

Material

HSS

Country of Origin

United Kingdom

Product details

Hacksaw Flexible HSS

Blade length 300mm
A virtually unbreakable, edge-hardened blade, which offers flexibility and safety. Manufactured entirely from ABC III high speed steel, these blades will cut through most types of steel

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
BD 0.690Each (In a Pack of 5) (Exc. Vat)
Bahco 300 mm Spring Steel Hacksaw Blade, 24 TPI
BD 0.847Each (In a Pack of 10) (Exc. Vat)
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
BD 7.7321 Box of 10 (Exc. Vat)
Facom 300 mm Cobalt Steel Hacksaw Blade, 24 TPI
BD 27.7511 Box of 10 (Exc. Vat)