Hazardous Product

Eclipse Pot Magnet 6mm Samarium Alloy, 0.8kg Pull

RS Stock No.: 668-0015Brand: EclipseManufacturers Part No.: E750
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

6mm

Pull Force

0.8kg

Attachment Type

None

Material

Samarium Cobalt Alloy

Length

20mm

Product details

H6 Samarium-Cobalt Bar Magnet

Shielded, samarium-cobalt bar gripper magnet
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work

You may be interested in
Eclipse Cylindrical Magnet 6mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Eclipse Pot Magnet 6mm Samarium Alloy, 0.8kg Pull

P.O.A.

Eclipse Pot Magnet 6mm Samarium Alloy, 0.8kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Cylindrical Magnet 6mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

6mm

Pull Force

0.8kg

Attachment Type

None

Material

Samarium Cobalt Alloy

Length

20mm

Product details

H6 Samarium-Cobalt Bar Magnet

Shielded, samarium-cobalt bar gripper magnet
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work

You may be interested in
Eclipse Cylindrical Magnet 6mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (Exc. Vat)