Hazardous Product

Eclipse Neodymium Magnet 14kg, Length 6mm, Width 20mm

RS Stock No.: 762-0991Brand: EclipseManufacturers Part No.: E765NEO
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

20mm

Pull Force

14kg

Thickness

6mm

Attachment Type

None

Length

6mm

Country of Origin

China

Product details

Shallow Pot Neodymium Magnets

Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Pots ideally work at temperatures upto 80°C, max. operating temperature of 100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 14kg, Length 6mm, Width 20mm

P.O.A.

Eclipse Neodymium Magnet 14kg, Length 6mm, Width 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

20mm

Pull Force

14kg

Thickness

6mm

Attachment Type

None

Length

6mm

Country of Origin

China

Product details

Shallow Pot Neodymium Magnets

Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Pots ideally work at temperatures upto 80°C, max. operating temperature of 100°C

You may be interested in