Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse U Shape Horseshoe Magnet 27mm Aluminium Alloy, 4kg Pull

RS Stock No.: 297-8781Brand: EclipseManufacturers Part No.: E803
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

U Shape

Width/Diameter

27mm

Pull Force

4kg

Thickness

15.9mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

35mm

Country of Origin

United Kingdom

Product details

Pocket Magnets

In Alnico material
Complete with keepers
Maximum working temperature 550°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse U Shape Horseshoe Magnet 27mm Aluminium Alloy, 4kg Pull

P.O.A.

Eclipse U Shape Horseshoe Magnet 27mm Aluminium Alloy, 4kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

U Shape

Width/Diameter

27mm

Pull Force

4kg

Thickness

15.9mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

35mm

Country of Origin

United Kingdom

Product details

Pocket Magnets

In Alnico material
Complete with keepers
Maximum working temperature 550°C

You may be interested in