Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Bar Magnet 12.5mm Aluminium Alloy

RS Stock No.: 297-8753Brand: EclipseManufacturers Part No.: E845
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Bar

Width/Diameter

12.5mm

Thickness

5mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

40mm

Country of Origin

United Kingdom

Product details

Rectangular Bar Magnets

In Alcomax III
North indicated by dimple
Maximum working temperature 550°C
Thickness 5mm

You may be interested in
Eclipse Bar Magnet 15mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Eclipse Bar Magnet 12.5mm Aluminium Alloy

P.O.A.

Eclipse Bar Magnet 12.5mm Aluminium Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Bar Magnet 15mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Bar

Width/Diameter

12.5mm

Thickness

5mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

40mm

Country of Origin

United Kingdom

Product details

Rectangular Bar Magnets

In Alcomax III
North indicated by dimple
Maximum working temperature 550°C
Thickness 5mm

You may be interested in
Eclipse Bar Magnet 15mm Aluminium Alloy
P.O.A.Each (In a Pack of 2) (Exc. Vat)