Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 5kg, Length 12.5mm, Width 22mm

RS Stock No.: 811-2596Brand: EclipseManufacturers Part No.: E851
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

22mm

Pull Force

5kg

Thread Size

M4 x 6.5mm

Thickness

6mm

Attachment Type

Threaded Hole M4

Length

12.5mm

Country of Origin

China

Product details

Threaded Neck Pot Magnets

These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 5kg, Length 12.5mm, Width 22mm

P.O.A.

Eclipse Neodymium Magnet 5kg, Length 12.5mm, Width 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

22mm

Pull Force

5kg

Thread Size

M4 x 6.5mm

Thickness

6mm

Attachment Type

Threaded Hole M4

Length

12.5mm

Country of Origin

China

Product details

Threaded Neck Pot Magnets

These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.