Hazardous Product

Eclipse Neodymium Magnet 8.5kg, Length 21mm, Width 43mm

RS Stock No.: 811-2606Brand: EclipseManufacturers Part No.: E853
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

43mm

Pull Force

8.5kg

Thread Size

M6 x 15mm

Thickness

6mm

Attachment Type

Threaded Hole M6

Length

21mm

Country of Origin

China

Product details

Threaded Neck Pot Magnets

These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 8.5kg, Length 21mm, Width 43mm

P.O.A.

Eclipse Neodymium Magnet 8.5kg, Length 21mm, Width 43mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

43mm

Pull Force

8.5kg

Thread Size

M6 x 15mm

Thickness

6mm

Attachment Type

Threaded Hole M6

Length

21mm

Country of Origin

China

Product details

Threaded Neck Pot Magnets

These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.