Hazardous Product

Eclipse Pot Magnet 100mm Hook Ferrite, 55kg Pull

RS Stock No.: 297-9021Brand: EclipseManufacturers Part No.: E897
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

100mm

Pull Force

55kg

Thread Size

M6

Attachment Type

Hook

Material

Ferrite

Length

15mm

Country of Origin

China

Product details

Ferrite Shallow Holdfast Magnets

Manufactured with 3 pre-threaded holes with standard M6 thread
Fitted with a screw down releasing bolt for easy workpiece disengagement
Material - Ceramic Ferrite
Maximum working temperature 80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse Pot Magnet 100mm Hook Ferrite, 55kg Pull

P.O.A.

Eclipse Pot Magnet 100mm Hook Ferrite, 55kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

100mm

Pull Force

55kg

Thread Size

M6

Attachment Type

Hook

Material

Ferrite

Length

15mm

Country of Origin

China

Product details

Ferrite Shallow Holdfast Magnets

Manufactured with 3 pre-threaded holes with standard M6 thread
Fitted with a screw down releasing bolt for easy workpiece disengagement
Material - Ceramic Ferrite
Maximum working temperature 80°C

You may be interested in