Hazardous Product

Eclipse Neodymium Magnet 1.3kg, Length 4.5mm, Width 10mm

RS Stock No.: 917-5601Brand: EclipseManufacturers Part No.: E998/NEO
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

10mm

Thread Size

M3

Pull Force

1.3kg

Attachment Type

Hole

Length

4.5mm

Country of Origin

China

Product details

Neodymium Shallow Pot Magnets Countersunk

Neodymium shallow pot magnet with countersunk hole
Zinc plated body
80°C max. operating temperature
Easily secured in position using a countersunk screw
Used in point of sale displays, false ceilings, light fixtures and fittings and general holding applications

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 1.3kg, Length 4.5mm, Width 10mm

P.O.A.

Eclipse Neodymium Magnet 1.3kg, Length 4.5mm, Width 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

10mm

Thread Size

M3

Pull Force

1.3kg

Attachment Type

Hole

Length

4.5mm

Country of Origin

China

Product details

Neodymium Shallow Pot Magnets Countersunk

Neodymium shallow pot magnet with countersunk hole
Zinc plated body
80°C max. operating temperature
Easily secured in position using a countersunk screw
Used in point of sale displays, false ceilings, light fixtures and fittings and general holding applications