Hazardous Product

Eclipse 45kg Lift Capacity Handheld Pick Up Tool, 130 mm ABS

RS Stock No.: 212-1681Brand: EclipseManufacturers Part No.: MHL/RS
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Brand

Eclipse

Model Number

MHL

Type

Handheld

Overall Length

130 mm

Lift Capacity

45kg

Material

ABS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse 45kg Lift Capacity Handheld Pick Up Tool, 130 mm ABS

P.O.A.

Eclipse 45kg Lift Capacity Handheld Pick Up Tool, 130 mm ABS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Model Number

MHL

Type

Handheld

Overall Length

130 mm

Lift Capacity

45kg

Material

ABS

Country of Origin

China