Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse 6.35kg Lift Capacity Magnetic Pick Up Tool, 400 mm

RS Stock No.: 721-6606Brand: EclipseManufacturers Part No.: MW400
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Brand

Eclipse

Type

Magnetic

Overall Length

400 mm

Lift Capacity

6.35kg

Country of Origin

Switzerland

Product details

Magnetic Swarf Wand

Enables the quick and safe pick up of iron and steel offcuts, chips, swarf and small components.

Quick release handle
Permanent magnet which never needs to be re-magnetised
Holding capacity 6.35kg
Lightweight, non-rusting shaft
Weight 476g

Swarf Wands & Brushes

Stock information temporarily unavailable.

P.O.A.

Eclipse 6.35kg Lift Capacity Magnetic Pick Up Tool, 400 mm

P.O.A.

Eclipse 6.35kg Lift Capacity Magnetic Pick Up Tool, 400 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Type

Magnetic

Overall Length

400 mm

Lift Capacity

6.35kg

Country of Origin

Switzerland

Product details

Magnetic Swarf Wand

Enables the quick and safe pick up of iron and steel offcuts, chips, swarf and small components.

Quick release handle
Permanent magnet which never needs to be re-magnetised
Holding capacity 6.35kg
Lightweight, non-rusting shaft
Weight 476g

Swarf Wands & Brushes