Hazardous Product

Eclipse Neodymium Magnet 0.7kg, Width 4mm

RS Stock No.: 695-0162Brand: EclipseManufacturers Part No.: N802
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

4mm

Pull Force

0.7kg

Thickness

3mm

Attachment Type

None

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 0.38kg, Width 4mm
P.O.A.1 Tube of 10 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 0.7kg, Width 4mm

P.O.A.

Eclipse Neodymium Magnet 0.7kg, Width 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Neodymium Magnet 0.38kg, Width 4mm
P.O.A.1 Tube of 10 (Exc. Vat)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

4mm

Pull Force

0.7kg

Thickness

3mm

Attachment Type

None

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 0.38kg, Width 4mm
P.O.A.1 Tube of 10 (Exc. Vat)