Hazardous Product

Eclipse Neodymium Magnet, Length 6mm, Width 20mm

RS Stock No.: 122-4343Brand: EclipseManufacturers Part No.: N844S
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Ring

Width/Diameter

20mm

Thickness

5mm

Attachment Type

Hole

Length

6mm

Country of Origin

China

Product details

Neodymium Ring Magnets

Ring magnet with countersunk hole
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 8.3kg, Width 20mm
P.O.A.1 Tube of 5 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet, Length 6mm, Width 20mm

P.O.A.

Eclipse Neodymium Magnet, Length 6mm, Width 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Neodymium Magnet 8.3kg, Width 20mm
P.O.A.1 Tube of 5 (Exc. Vat)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Ring

Width/Diameter

20mm

Thickness

5mm

Attachment Type

Hole

Length

6mm

Country of Origin

China

Product details

Neodymium Ring Magnets

Ring magnet with countersunk hole
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 8.3kg, Width 20mm
P.O.A.1 Tube of 5 (Exc. Vat)