Hazardous Product

Eclipse Neodymium Magnet 0.4kg, Length 1mm, Width 8mm

RS Stock No.: 811-2634Brand: EclipseManufacturers Part No.: N851N
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

8mm

Pull Force

0.4kg

Thickness

1mm

Attachment Type

Self-Adhesive

Length

1mm

Country of Origin

China

Product details

Adhesive Backed Disc Magnets

These adhesive-backed neodymium magnets from Eclipse Magnets feature 3M 486 adhesive backing for the best possible adhesion coupled with the strongest magnet material currently available.

3M 486 adhesive backing for best adhesion
Quick release tab for fast and effective liner removal
Strongest magnet material available
Maximum operating temperature 80°C
Two polarity types are available – one with the North pole visible (/N versions) and one with the South pole visible (/S versions)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 0.4kg, Length 1mm, Width 8mm

P.O.A.

Eclipse Neodymium Magnet 0.4kg, Length 1mm, Width 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

8mm

Pull Force

0.4kg

Thickness

1mm

Attachment Type

Self-Adhesive

Length

1mm

Country of Origin

China

Product details

Adhesive Backed Disc Magnets

These adhesive-backed neodymium magnets from Eclipse Magnets feature 3M 486 adhesive backing for the best possible adhesion coupled with the strongest magnet material currently available.

3M 486 adhesive backing for best adhesion
Quick release tab for fast and effective liner removal
Strongest magnet material available
Maximum operating temperature 80°C
Two polarity types are available – one with the North pole visible (/N versions) and one with the South pole visible (/S versions)

You may be interested in