Hazardous Product

Eclipse Neodymium Magnet 0.5kg, Length 1mm, Width 10mm

RS Stock No.: 811-2640Brand: EclipseManufacturers Part No.: N852S
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

10mm

Pull Force

0.5kg

Thickness

1mm

Attachment Type

Self-Adhesive

Length

1mm

Country of Origin

China

Product details

Adhesive Backed Disc Magnets

These adhesive-backed neodymium magnets from Eclipse Magnets feature 3M 486 adhesive backing for the best possible adhesion coupled with the strongest magnet material currently available.

3M 486 adhesive backing for best adhesion
Quick release tab for fast and effective liner removal
Strongest magnet material available
Maximum operating temperature 80°C
Two polarity types are available – one with the North pole visible (/N versions) and one with the South pole visible (/S versions)

You may be interested in

P.O.A.

Eclipse Neodymium Magnet 0.5kg, Length 1mm, Width 10mm

P.O.A.

Eclipse Neodymium Magnet 0.5kg, Length 1mm, Width 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

10mm

Pull Force

0.5kg

Thickness

1mm

Attachment Type

Self-Adhesive

Length

1mm

Country of Origin

China

Product details

Adhesive Backed Disc Magnets

These adhesive-backed neodymium magnets from Eclipse Magnets feature 3M 486 adhesive backing for the best possible adhesion coupled with the strongest magnet material currently available.

3M 486 adhesive backing for best adhesion
Quick release tab for fast and effective liner removal
Strongest magnet material available
Maximum operating temperature 80°C
Two polarity types are available – one with the North pole visible (/N versions) and one with the South pole visible (/S versions)

You may be interested in