Technical Document
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
16mm
Thread Size
M6
Pull Force
8kg
Attachment Type
Threaded Hole
Length
16mm
Country of Origin
United Kingdom
Product details
Neo-Hold Bi-Pole Gripping Magnets
Powerful Neodymium Iron Boron rare earth magnets
Two poles close together to achieve very strong gripping forces
Supplied with keepers
Slot width of 5.5mm
M6 thread, M5 for 12.7mm
Maximum working temperature 100°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
16mm
Thread Size
M6
Pull Force
8kg
Attachment Type
Threaded Hole
Length
16mm
Country of Origin
United Kingdom
Product details
Neo-Hold Bi-Pole Gripping Magnets
Powerful Neodymium Iron Boron rare earth magnets
Two poles close together to achieve very strong gripping forces
Supplied with keepers
Slot width of 5.5mm
M6 thread, M5 for 12.7mm
Maximum working temperature 100°C