Ecliptek 8MHz Crystal Unit 50ppm Tape & Reel 4-Pin 5.0 x 7.0 x 1.3mm
Technical Document
Specifications
Brand
EcliptekStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
7pF
Package Type
Tape & Reel
Pin Count
4
Dimensions
5.0 x 7.0 x 1.3mm
Frequency Tolerance
50ppm
Country of Origin
China
BD 1.540
BD 0.308 Each (In a Pack of 5) (Exc. Vat)
BD 1.694
BD 0.339 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.540
BD 0.308 Each (In a Pack of 5) (Exc. Vat)
BD 1.694
BD 0.339 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.308 | BD 1.540 |
25 - 95 | BD 0.286 | BD 1.430 |
100 - 245 | BD 0.231 | BD 1.155 |
250 - 495 | BD 0.214 | BD 1.072 |
500+ | BD 0.209 | BD 1.045 |
Technical Document
Specifications
Brand
EcliptekStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
7pF
Package Type
Tape & Reel
Pin Count
4
Dimensions
5.0 x 7.0 x 1.3mm
Frequency Tolerance
50ppm
Country of Origin
China