Technical Document
Specifications
Product details
EDAC IP67 572 Series Wire Seals
From EDAC, a series of wire seals for the 572 range of waterproof connectors. The silicone rubber wire seals are crimped with the contacts providing extra protection at the rear of the housing. The wire seals in the 572 range are available in various colours and wire sizes.
Part number 111-9352 Black – 22 AWG
Part number 111-9353 Light blue – 20-22 AWG
Part number 111-9354 Blue – 22-20 AWG
Part number 111-9355 Brown – 20-14 AWG
IP67 Edac Range
BD 0.715
BD 0.072 Each (In a Pack of 10) (Exc. Vat)
BD 0.787
BD 0.079 Each (In a Pack of 10) (inc. VAT)
10
BD 0.715
BD 0.072 Each (In a Pack of 10) (Exc. Vat)
BD 0.787
BD 0.079 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.072 | BD 0.715 |
50 - 490 | BD 0.055 | BD 0.550 |
500 - 990 | BD 0.050 | BD 0.495 |
1000 - 2490 | BD 0.050 | BD 0.495 |
2500+ | BD 0.050 | BD 0.495 |
Technical Document
Specifications
Product details
EDAC IP67 572 Series Wire Seals
From EDAC, a series of wire seals for the 572 range of waterproof connectors. The silicone rubber wire seals are crimped with the contacts providing extra protection at the rear of the housing. The wire seals in the 572 range are available in various colours and wire sizes.
Part number 111-9352 Black – 22 AWG
Part number 111-9353 Light blue – 20-22 AWG
Part number 111-9354 Blue – 22-20 AWG
Part number 111-9355 Brown – 20-14 AWG