Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

EDAC Wire to Wire Connector Cable Mount Socket, 1P, Crimp Termination, 10A, 300 V

RS Stock No.: 111-9328Brand: EDACManufacturers Part No.: 572-001-000-200
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

EDAC

Pole Format

1P

Plug/Socket

Socket

Voltage Rating

300 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

10A

Termination Method

Crimp

Contact Material

Brass, Phosphor Bronze

Housing Material

PBT

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

572

Country of Origin

China

Product details

EDAC IP67 572 Series Receptacles

From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated receptacles have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 572 series of connectors have a 5.8mm pitch and can accommodate a wide range of wire sizes depending on the crimp contacts selected. This range of wire to wire connectors are available in 1, 2 and 3 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 572 series is available, see part number 111-9356

Features and Benefits

Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options

Applications

Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems

IP67 Edac Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 8.872

BD 0.887 Each (In a Pack of 10) (Exc. Vat)

BD 9.759

BD 0.976 Each (In a Pack of 10) (inc. VAT)

EDAC Wire to Wire Connector Cable Mount Socket, 1P, Crimp Termination, 10A, 300 V

BD 8.872

BD 0.887 Each (In a Pack of 10) (Exc. Vat)

BD 9.759

BD 0.976 Each (In a Pack of 10) (inc. VAT)

EDAC Wire to Wire Connector Cable Mount Socket, 1P, Crimp Termination, 10A, 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 490BD 0.887BD 8.872
500 - 990BD 0.709BD 7.088
1000 - 2490BD 0.604BD 6.038
2500 - 4990BD 0.578BD 5.775
5000+BD 0.551BD 5.512

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

EDAC

Pole Format

1P

Plug/Socket

Socket

Voltage Rating

300 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

10A

Termination Method

Crimp

Contact Material

Brass, Phosphor Bronze

Housing Material

PBT

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

572

Country of Origin

China

Product details

EDAC IP67 572 Series Receptacles

From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated receptacles have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 572 series of connectors have a 5.8mm pitch and can accommodate a wide range of wire sizes depending on the crimp contacts selected. This range of wire to wire connectors are available in 1, 2 and 3 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 572 series is available, see part number 111-9356

Features and Benefits

Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options

Applications

Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems

IP67 Edac Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in