EDAC, 685, Straight PCB Mount3 way Magnetic Connector Male, Solder Pin Termination

Technical Document
Specifications
Brand
EDACNumber Of Ways
3
Mounting Type
PCB Mount
Termination Method
Solder Pin
Body Orientation
Straight
Connector Type
Magnetic Jack
Series
685
Gender
Male
Country of Origin
China
BD 282.150
BD 2.822 Each (In a Bag of 100) (Exc. Vat)
BD 310.365
BD 3.104 Each (In a Bag of 100) (inc. VAT)
100
BD 282.150
BD 2.822 Each (In a Bag of 100) (Exc. Vat)
BD 310.365
BD 3.104 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EDACNumber Of Ways
3
Mounting Type
PCB Mount
Termination Method
Solder Pin
Body Orientation
Straight
Connector Type
Magnetic Jack
Series
685
Gender
Male
Country of Origin
China